Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2109-440-AL-7

DigiKey Part Number
1772-1696-ND
Manufacturer
Manufacturer Product Number
2109-440-AL-7
Description
HEX STANDOFF #4-40 ALUM 13/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.813" (20.65mm) 13/16"
Datasheet
 Datasheet
EDA/CAD Models
2109-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.813" (20.65mm) 13/16"
Length - Overall
0.813" (20.65mm) 13/16"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 357
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
50,60800 €3,04 €
100,56600 €5,66 €
250,51760 €12,94 €
500,48580 €24,29 €
1000,45710 €45,71 €
2500,42388 €105,97 €
5000,40182 €200,91 €
1.0000,38210 €382,10 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €