
2108-632-SS | |
|---|---|
DigiKey Part Number | 1772-1156-ND |
Manufacturer | |
Manufacturer Product Number | 2108-632-SS |
Description | HEX STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-632-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 5 | 1,29400 € | 6,47 € |
| 10 | 1,21000 € | 12,10 € |
| 25 | 1,11240 € | 27,81 € |
| 50 | 1,04740 € | 52,37 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,92240 € | 230,60 € |
| 500 | 0,87772 € | 438,86 € |
| 1.000 | 0,83774 € | 837,74 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

