2108-440-SS-20 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


RAF Electronic Hardware
In Stock: 97
Unit Price: 1,53000 €
Datasheet

Parametric Equivalent


Keystone Electronics
In Stock: 1.365
Unit Price: 2,06000 €
Datasheet
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2108-440-SS-20

DigiKey Part Number
1772-3031-ND
Manufacturer
Manufacturer Product Number
2108-440-SS-20
Description
HEX STANDOFF #4-40 SS 3/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.750" (19.05mm) 3/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.750" (19.05mm) 3/4"
Length - Overall
0.750" (19.05mm) 3/4"
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,98000 €3,98 €
53,40600 €17,03 €
103,20000 €32,00 €
252,96120 €74,03 €
502,80240 €140,12 €
1002,66060 €266,06 €
2502,49576 €623,94 €
5002,38598 €1.192,99 €
1.0002,28762 €2.287,62 €
Manufacturers Standard Package
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €