
2108-1032-SS | |
|---|---|
DigiKey Part Number | 1772-3187-ND |
Manufacturer | |
Manufacturer Product Number | 2108-1032-SS |
Description | HEX STANDOFF #10-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 5 | 3,05800 € | 15,29 € |
| 10 | 2,87100 € | 28,71 € |
| 25 | 2,65480 € | 66,37 € |
| 50 | 2,51120 € | 125,56 € |
| 100 | 2,38290 € | 238,29 € |
| 250 | 2,23364 € | 558,41 € |
| 500 | 2,13436 € | 1.067,18 € |
| 1.000 | 2,04538 € | 2.045,38 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |

