
2107T-440-AL | |
|---|---|
DigiKey Part Number | 1772-4053-ND |
Manufacturer | |
Manufacturer Product Number | 2107T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 18.26MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.719" (18.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.719" (18.26mm) | |
Length - Overall | 0.719" (18.26mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,61400 € | 8,07 € |
| 10 | 1,51000 € | 15,10 € |
| 25 | 1,39080 € | 34,77 € |
| 50 | 1,31120 € | 65,56 € |
| 100 | 1,24020 € | 124,02 € |
| 250 | 1,15776 € | 289,44 € |
| 500 | 1,10288 € | 551,44 € |
| 1.000 | 1,05375 € | 1.053,75 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

