
2107-632-B | |
|---|---|
DigiKey Part Number | 1772-3916-ND |
Manufacturer | |
Manufacturer Product Number | 2107-632-B |
Description | HEX STANDOFF #6-32 BRASS 17.46MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.688" (17.46mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.688" (17.46mm) |
Part Status Active | Length - Overall 0.688" (17.46mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,81000 € | 9,05 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,56200 € | 39,05 € |
| 50 | 1,47380 € | 73,69 € |
| 100 | 1,39490 € | 139,49 € |
| 250 | 1,30316 € | 325,79 € |
| 500 | 1,24222 € | 621,11 € |
| 1.000 | 1,18758 € | 1.187,58 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

