
2107-632-B-5 | |
|---|---|
DigiKey Part Number | 1772-2107-632-B-5-ND |
Manufacturer | |
Manufacturer Product Number | 2107-632-B-5 |
Description | HEX STANDOFF #6-32 BRASS 11/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.688" (17.48mm) 11/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.688" (17.48mm) 11/16" |
Part Status Active | Length - Overall 0.688" (17.46mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Female, Female |

