Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
2107-440-AL
2107-440-AL

2107-440-AL

DigiKey Part Number
1772-1354-ND
Manufacturer
Manufacturer Product Number
2107-440-AL
Description
HEX STANDOFF #4-40 ALUM 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
2107-440-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 988
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,45000 €2,25 €
100,41900 €4,19 €
250,38280 €9,57 €
500,35840 €17,92 €
1000,33670 €33,67 €
2500,31160 €77,90 €
5000,29496 €147,48 €
1.0000,28006 €280,06 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €