Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
2107-440-AL-7
2107-440-AL-7

2107-440-AL-7

DigiKey Part Number
1772-1396-ND
Manufacturer
Manufacturer Product Number
2107-440-AL-7
Description
HEX STANDOFF #4-40 ALUM 11/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 0.688" (17.48mm) 11/16"
Datasheet
 Datasheet
EDA/CAD Models
2107-440-AL-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.688" (17.48mm) 11/16"
Length - Overall
0.688" (17.48mm) 11/16"
Features
-
Material
Plating
Iridite
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 502
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
50,46800 €2,34 €
100,43500 €4,35 €
250,39760 €9,94 €
500,37220 €18,61 €
1000,34990 €34,99 €
2500,32388 €80,97 €
5000,30664 €153,32 €
1.0000,29120 €291,20 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €