
2106-832-AL-6 | |
|---|---|
DigiKey Part Number | 1772-3606-ND |
Manufacturer | |
Manufacturer Product Number | 2106-832-AL-6 |
Description | HEX STANDOFF #8-32 ALUMINUM 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 0.625" (15.88mm) 5/8" Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | Gold | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58600 € | 2,93 € |
| 10 | 0,54600 € | 5,46 € |
| 25 | 0,49840 € | 12,46 € |
| 50 | 0,46780 € | 23,39 € |
| 100 | 0,44030 € | 44,03 € |
| 250 | 0,40832 € | 102,08 € |
| 500 | 0,38714 € | 193,57 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

