Hex Standoff Threaded #6-32 Stainless Steel 0.594" (15.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2105T-632-SS

DigiKey Part Number
1772-3780-ND
Manufacturer
Manufacturer Product Number
2105T-632-SS
Description
HEX STANDOFF #6-32 SS 15.08MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 0.594" (15.08mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.594" (15.08mm)
Length - Overall
0.594" (15.08mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
52,52000 €12,60 €
102,36400 €23,64 €
252,18360 €54,59 €
502,06340 €103,17 €
1001,95600 €195,60 €
2501,83120 €457,80 €
5001,74820 €874,10 €
1.0001,67382 €1.673,82 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,52240 €