Hex Standoff Threaded #4-40 Nylon 0.563" (14.30mm) 9/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Nylon 0.563" (14.30mm) 9/16"
2105-440-N
2105-440-N

2105-440-N

DigiKey Part Number
1772-1855-ND
Manufacturer
Manufacturer Product Number
2105-440-N
Description
HEX STANDOFF #4-40 NYLON 9/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.563" (14.30mm) 9/16"
Datasheet
 Datasheet
EDA/CAD Models
2105-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.563" (14.30mm) 9/16"
Length - Overall
0.563" (14.30mm) 9/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,66000 €1,66 €
51,39800 €6,99 €
101,30900 €13,09 €
251,20360 €30,09 €
501,13420 €56,71 €
1001,07210 €107,21 €
2500,99992 €249,98 €
5000,95192 €475,96 €
1.0000,90896 €908,96 €
Manufacturers Standard Package
Unit Price without VAT:1,66000 €
Unit Price with VAT:1,97540 €