
2104T-440-SS | |
|---|---|
DigiKey Part Number | 1772-4024-ND |
Manufacturer | |
Manufacturer Product Number | 2104T-440-SS |
Description | HEX STANDOFF #4-40 SS 13.49MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.531" (13.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.531" (13.49mm) | |
Length - Overall | 0.531" (13.49mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 5 | 2,73400 € | 13,67 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,37080 € | 59,27 € |
| 50 | 2,24140 € | 112,07 € |
| 100 | 2,12550 € | 212,55 € |
| 250 | 1,99096 € | 497,74 € |
| 500 | 1,90144 € | 950,72 € |
| 1.000 | 1,82123 € | 1.821,23 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

