
2104-832-SS | |
|---|---|
DigiKey Part Number | 1772-3799-ND |
Manufacturer | |
Manufacturer Product Number | 2104-832-SS |
Description | HEX STANDOFF #8-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 5 | 2,07800 € | 10,39 € |
| 10 | 1,94600 € | 19,46 € |
| 25 | 1,79480 € | 44,87 € |
| 50 | 1,69460 € | 84,73 € |
| 100 | 1,60490 € | 160,49 € |
| 250 | 1,50076 € | 375,19 € |
| 500 | 1,43146 € | 715,73 € |
| 1.000 | 1,36941 € | 1.369,41 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

