
2104-832-SS-20 | |
---|---|
DigiKey Part Number | 1772-3981-ND |
Manufacturer | |
Manufacturer Product Number | 2104-832-SS-20 |
Description | HEX STANDOFF #8-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,65000 € | 2,65 € |
5 | 2,25800 € | 11,29 € |
10 | 2,11800 € | 21,18 € |
25 | 1,95480 € | 48,87 € |
50 | 1,84700 € | 92,35 € |
100 | 1,75040 € | 175,04 € |
250 | 1,63824 € | 409,56 € |
500 | 1,56362 € | 781,81 € |
1.000 | 1,49675 € | 1.496,75 € |
Unit Price without VAT: | 2,65000 € |
---|---|
Unit Price with VAT: | 3,15350 € |