
2104-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2838-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 5 | 2,56200 € | 12,81 € |
| 10 | 2,40400 € | 24,04 € |
| 25 | 2,21960 € | 55,49 € |
| 50 | 2,09780 € | 104,89 € |
| 100 | 1,98880 € | 198,88 € |
| 250 | 1,86216 € | 465,54 € |
| 500 | 1,77788 € | 888,94 € |
| 1.000 | 1,70236 € | 1.702,36 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |


