
2104-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-2591-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.500" (12.70mm) 1/2" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 5 | 1,05000 € | 5,25 € |
| 10 | 0,98000 € | 9,80 € |
| 25 | 0,89960 € | 22,49 € |
| 50 | 0,84660 € | 42,33 € |
| 100 | 0,79890 € | 79,89 € |
| 250 | 0,74368 € | 185,92 € |
| 500 | 0,70696 € | 353,48 € |
| 1.000 | 0,67412 € | 674,12 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

