
2104-632-B-12 | |
---|---|
DigiKey Part Number | 1772-1578-ND |
Manufacturer | |
Manufacturer Product Number | 2104-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-632-B-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,83000 € | 0,83 € |
5 | 0,70000 € | 3,50 € |
10 | 0,65300 € | 6,53 € |
25 | 0,59720 € | 14,93 € |
50 | 0,56100 € | 28,05 € |
100 | 0,52860 € | 52,86 € |
250 | 0,49084 € | 122,71 € |
500 | 0,46578 € | 232,89 € |
1.000 | 0,44336 € | 443,36 € |
Unit Price without VAT: | 0,83000 € |
---|---|
Unit Price with VAT: | 0,98770 € |