



2104-440-SS | |
|---|---|
DigiKey Part Number | 1772-1865-ND |
Manufacturer | |
Manufacturer Product Number | 2104-440-SS |
Description | HEX STANDOFF #4-40 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 1,00000 € | 5,00 € |
| 10 | 0,93300 € | 9,33 € |
| 25 | 0,85600 € | 21,40 € |
| 50 | 0,80540 € | 40,27 € |
| 100 | 0,75980 € | 75,98 € |
| 250 | 0,70700 € | 176,75 € |
| 500 | 0,67192 € | 335,96 € |
| 1.000 | 0,64051 € | 640,51 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

