



2104-440-N | |
|---|---|
DigiKey Part Number | 1772-2085-ND |
Manufacturer | |
Manufacturer Product Number | 2104-440-N |
Description | HEX STANDOFF #4-40 NYLON 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2104-440-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,36400 € | 6,82 € |
| 10 | 1,27700 € | 12,77 € |
| 25 | 1,17400 € | 29,35 € |
| 50 | 1,10600 € | 55,30 € |
| 100 | 1,04520 € | 104,52 € |
| 250 | 0,97456 € | 243,64 € |
| 500 | 0,92762 € | 463,81 € |
| 1.000 | 0,88559 € | 885,59 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

