
2103T-440-SS | |
|---|---|
DigiKey Part Number | 1772-3868-ND |
Manufacturer | |
Manufacturer Product Number | 2103T-440-SS |
Description | HEX STANDOFF #4-40 SS 11.91MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.469" (11.91mm) |
Datasheet | Datasheet |
Category | Gender Female, Female |
Mfr | Screw, Thread Size |
Packaging Bulk | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Part Status Active | Between Board Height 0.469" (11.91mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22400 € | 6,12 € |
| 10 | 1,14300 € | 11,43 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 0,98960 € | 49,48 € |
| 100 | 0,93500 € | 93,50 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

