Hex Standoff Threaded #8-32 Stainless Steel 0.438" (11.11mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2103-832-SS

DigiKey Part Number
1772-2472-ND
Manufacturer
Manufacturer Product Number
2103-832-SS
Description
HEX STANDOFF #8-32 SS 11.11MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #8-32 Stainless Steel 0.438" (11.11mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.438" (11.11mm)
Length - Overall
0.438" (11.11mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 414
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,15000 €2,15 €
51,82400 €9,12 €
101,70800 €17,08 €
251,57480 €39,37 €
501,48600 €74,30 €
1001,40700 €140,70 €
2501,31492 €328,73 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €