
2103-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-2908-ND |
Manufacturer | |
Manufacturer Product Number | 2103-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.438" (11.11mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,63000 € | 3,15 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,53760 € | 13,44 € |
| 50 | 0,50460 € | 25,23 € |
| 100 | 0,47490 € | 47,49 € |
| 250 | 0,44080 € | 110,20 € |
| 500 | 0,41810 € | 209,05 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

