
2103-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2826-ND |
Manufacturer | |
Manufacturer Product Number | 2103-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 11.11MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.438" (11.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.438" (11.11mm) | |
Length - Overall | 0.438" (11.11mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 5 | 2,59800 € | 12,99 € |
| 10 | 2,43700 € | 24,37 € |
| 25 | 2,25120 € | 56,28 € |
| 50 | 2,12780 € | 106,39 € |
| 100 | 2,01730 € | 201,73 € |
| 250 | 1,88904 € | 472,26 € |
| 500 | 1,80366 € | 901,83 € |
| 1.000 | 1,72716 € | 1.727,16 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

