
2102T-440-N | |
|---|---|
DigiKey Part Number | 1772-2977-ND |
Manufacturer | |
Manufacturer Product Number | 2102T-440-N |
Description | HEX STANDOFF #4-40 NYLON 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 5 | 2,23200 € | 11,16 € |
| 10 | 2,09300 € | 20,93 € |
| 25 | 1,93080 € | 48,27 € |
| 50 | 1,82360 € | 91,18 € |
| 100 | 1,72770 € | 172,77 € |
| 250 | 1,61624 € | 404,06 € |
| 500 | 1,54210 € | 771,05 € |
| 1.000 | 1,47564 € | 1.475,64 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |

