
2102-632-S | |
|---|---|
DigiKey Part Number | 1772-1113-ND |
Manufacturer | |
Manufacturer Product Number | 2102-632-S |
Description | HEX STANDOFF #6-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-632-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 5 | 0,66000 € | 3,30 € |
| 10 | 0,61500 € | 6,15 € |
| 25 | 0,56240 € | 14,06 € |
| 50 | 0,52780 € | 26,39 € |
| 100 | 0,49710 € | 49,71 € |
| 250 | 0,46120 € | 115,30 € |
| 500 | 0,43740 € | 218,70 € |
| 1.000 | 0,41612 € | 416,12 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

