
2102-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-2498-ND |
Manufacturer | |
Manufacturer Product Number | 2102-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 5 | 0,54400 € | 2,72 € |
| 10 | 0,50700 € | 5,07 € |
| 25 | 0,46320 € | 11,58 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,40840 € | 40,84 € |
| 250 | 0,37844 € | 94,61 € |
| 500 | 0,35858 € | 179,29 € |
| 1.000 | 0,34083 € | 340,83 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

