



2102-440-SS | |
|---|---|
DigiKey Part Number | 1772-1462-ND |
Manufacturer | |
Manufacturer Product Number | 2102-440-SS |
Description | HEX STANDOFF #4-40 SS 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2102-440-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 5 | 0,90000 € | 4,50 € |
| 10 | 0,84100 € | 8,41 € |
| 25 | 0,77080 € | 19,27 € |
| 50 | 0,72440 € | 36,22 € |
| 100 | 0,68320 € | 68,32 € |
| 250 | 0,63540 € | 158,85 € |
| 500 | 0,60356 € | 301,78 € |
| 1.000 | 0,57510 € | 575,10 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

