
2101T-632-N | |
|---|---|
DigiKey Part Number | 1772-3791-ND |
Manufacturer | |
Manufacturer Product Number | 2101T-632-N |
Description | HEX STANDOFF #6-32 NYLON 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 5 | 1,32000 € | 6,60 € |
| 10 | 1,23400 € | 12,34 € |
| 25 | 1,13480 € | 28,37 € |
| 50 | 1,06880 € | 53,44 € |
| 100 | 1,00990 € | 100,99 € |
| 250 | 0,94160 € | 235,40 € |
| 500 | 0,89614 € | 448,07 € |
| 1.000 | 0,85544 € | 855,44 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

