
2101T-440-N | |
|---|---|
DigiKey Part Number | 1772-3002-ND |
Manufacturer | |
Manufacturer Product Number | 2101T-440-N |
Description | HEX STANDOFF #4-40 NYLON 8.73MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 0.344" (8.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.344" (8.73mm) | |
Length - Overall | 0.344" (8.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 5 | 2,19800 € | 10,99 € |
| 10 | 2,06000 € | 20,60 € |
| 25 | 1,90040 € | 47,51 € |
| 50 | 1,79480 € | 89,74 € |
| 100 | 1,70030 € | 170,03 € |
| 250 | 1,59044 € | 397,61 € |
| 500 | 1,51734 € | 758,67 € |
| 1.000 | 1,45186 € | 1.451,86 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |

