
2101-632-SS | |
|---|---|
DigiKey Part Number | 1772-3404-ND |
Manufacturer | |
Manufacturer Product Number | 2101-632-SS |
Description | HEX STANDOFF #6-32 SS 7.94MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.313" (7.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.94mm) | |
Length - Overall | 0.313" (7.94mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 5 | 1,18000 € | 5,90 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,01280 € | 25,32 € |
| 50 | 0,95340 € | 47,67 € |
| 100 | 0,90040 € | 90,04 € |
| 250 | 0,83876 € | 209,69 € |
| 500 | 0,79776 € | 398,88 € |
| 1.000 | 0,76108 € | 761,08 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

