Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2101-440-SS

DigiKey Part Number
1772-1391-ND
Manufacturer
Manufacturer Product Number
2101-440-SS
Description
HEX STANDOFF #4-40 SS 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Stainless Steel 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
2101-440-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.313" (7.95mm) 5/16"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.144
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,03000 €1,03 €
50,86400 €4,32 €
100,80600 €8,06 €
250,73880 €18,47 €
500,69440 €34,72 €
1000,65460 €65,46 €
2500,60848 €152,12 €
5000,57786 €288,93 €
1.0000,55045 €550,45 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €