
2101-440-AL | |
|---|---|
DigiKey Part Number | 1772-1459-ND |
Manufacturer | |
Manufacturer Product Number | 2101-440-AL |
Description | HEX STANDOFF #4-40 ALUM 5/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2101-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.313" (7.95mm) 5/16" | |
Length - Overall | 0.313" (7.95mm) 5/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,34000 € | 1,70 € |
| 10 | 0,31700 € | 3,17 € |
| 25 | 0,28840 € | 7,21 € |
| 50 | 0,26980 € | 13,49 € |
| 100 | 0,25320 € | 25,32 € |
| 250 | 0,23388 € | 58,47 € |
| 500 | 0,22108 € | 110,54 € |
| 1.000 | 0,20961 € | 209,61 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

