
2100T-440-AL | |
|---|---|
DigiKey Part Number | 1772-1427-ND |
Manufacturer | |
Manufacturer Product Number | 2100T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 9/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.281" (7.14mm) 9/32" |
Datasheet | Datasheet |
EDA/CAD Models | 2100T-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.281" (7.14mm) 9/32" | |
Length - Overall | 0.281" (7.14mm) 9/32" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,28080 € | 7,02 € |
| 50 | 0,26260 € | 13,13 € |
| 100 | 0,24640 € | 24,64 € |
| 250 | 0,22756 € | 56,89 € |
| 500 | 0,21508 € | 107,54 € |
| 1.000 | 0,20390 € | 203,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

