
2100T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1082-ND |
Manufacturer | |
Manufacturer Product Number | 2100T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 9/32" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.281" (7.14mm) 9/32" |
Datasheet | Datasheet |
EDA/CAD Models | 2100T-440-AL-7 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.281" (7.14mm) 9/32" |
Part Status Active | Length - Overall 0.281" (7.14mm) 9/32" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Iridite |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34400 € | 1,72 € |
| 10 | 0,32000 € | 3,20 € |
| 25 | 0,29080 € | 7,27 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,25510 € | 25,51 € |
| 250 | 0,23564 € | 58,91 € |
| 500 | 0,22274 € | 111,37 € |
| 1.000 | 0,21122 € | 211,22 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

