
2099-832-SS | |
|---|---|
DigiKey Part Number | 1772-2099-832-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2099-832-SS |
Description | HEX STANDOFF #8-32 SS 3/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 5 | 1,03200 € | 5,16 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,88440 € | 22,11 € |
| 50 | 0,83220 € | 41,61 € |
| 100 | 0,78550 € | 78,55 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

