
2098T-440-SS | |
|---|---|
DigiKey Part Number | 1772-2446-ND |
Manufacturer | |
Manufacturer Product Number | 2098T-440-SS |
Description | HEX STANDOFF #4-40 SS 3.97MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.156" (3.97mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.156" (3.97mm) |
Part Status Active | Length - Overall 0.156" (3.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 4,05200 € | 20,26 € |
| 10 | 3,81100 € | 38,11 € |
| 25 | 3,53040 € | 88,26 € |
| 50 | 3,34460 € | 167,23 € |
| 100 | 3,17840 € | 317,84 € |
| 250 | 2,98492 € | 746,23 € |
| 500 | 2,85616 € | 1.428,08 € |
| 1.000 | 2,74072 € | 2.740,72 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

