
2098-632-SS | |
|---|---|
DigiKey Part Number | 1772-2572-ND |
Manufacturer | |
Manufacturer Product Number | 2098-632-SS |
Description | HEX STANDOFF #6-32 SS 1/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.125" (3.18mm) 1/8" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.125" (3.18mm) 1/8" |
Part Status Active | Length - Overall 0.125" (3.18mm) 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,56600 € | 2,83 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,48240 € | 12,06 € |
| 50 | 0,45240 € | 22,62 € |
| 100 | 0,42580 € | 42,58 € |
| 250 | 0,39488 € | 98,72 € |
| 500 | 0,37436 € | 187,18 € |
| 1.000 | 0,35599 € | 355,99 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

