
2079-440-AL | |
|---|---|
DigiKey Part Number | 1772-3817-ND |
Manufacturer | |
Manufacturer Product Number | 2079-440-AL |
Description | HEX STANDOFF #4-40 ALUM 47.63MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.875" (47.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.875" (47.63mm) | |
Length - Overall | 1.875" (47.63mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 5 | 2,07400 € | 10,37 € |
| 10 | 1,94300 € | 19,43 € |
| 25 | 1,79160 € | 44,79 € |
| 50 | 1,69140 € | 84,57 € |
| 100 | 1,60190 € | 160,19 € |
| 250 | 1,49784 € | 374,46 € |
| 500 | 1,42858 € | 714,29 € |
| 1.000 | 1,36655 € | 1.366,55 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

