
2077-440-N | |
|---|---|
DigiKey Part Number | 1772-2406-ND |
Manufacturer | |
Manufacturer Product Number | 2077-440-N |
Description | HEX STANDOFF #4-40 NYLON 44.45MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.750" (44.45mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 1.750" (44.45mm) |
Part Status Active | Length - Overall 1.750" (44.45mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,02000 € | 5,02 € |
| 5 | 4,30600 € | 21,53 € |
| 10 | 4,05100 € | 40,51 € |
| 25 | 3,75480 € | 93,87 € |
| 50 | 3,55820 € | 177,91 € |
| 100 | 3,38230 € | 338,23 € |
| 250 | 3,17760 € | 794,40 € |
| 500 | 3,04138 € | 1.520,69 € |
| 1.000 | 2,91928 € | 2.919,28 € |
| Unit Price without VAT: | 5,02000 € |
|---|---|
| Unit Price with VAT: | 5,97380 € |

