
2074-256-AL | |
|---|---|
DigiKey Part Number | 1772-2074-256-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2074-256-AL |
Description | HEX STANDOFF #2-56 ALUM 39.69MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 1.563" (39.69mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.563" (39.69mm) | |
Length - Overall | 1.563" (39.69mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,89000 € | 4,45 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,76240 € | 19,06 € |
| 50 | 0,71680 € | 35,84 € |
| 100 | 0,67610 € | 67,61 € |
| 250 | 0,62884 € | 157,21 € |
| 500 | 0,59746 € | 298,73 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |






