
2069-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2922-ND |
Manufacturer | |
Manufacturer Product Number | 2069-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 1.250" (31.75mm) |
Part Status Active | Length - Overall 1.250" (31.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,33800 € | 11,69 € |
| 10 | 2,19400 € | 21,94 € |
| 25 | 2,02480 € | 50,62 € |
| 50 | 1,91300 € | 95,65 € |
| 100 | 1,81280 € | 181,28 € |
| 250 | 1,69652 € | 424,13 € |
| 500 | 1,61912 € | 809,56 € |
| 1.000 | 1,54979 € | 1.549,79 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |

