
2069-256-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2543-ND |
Manufacturer | |
Manufacturer Product Number | 2069-256-SS-20 |
Description | HEX STANDOFF #2-56 SS 31.75MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 1.250" (31.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 1.250" (31.75mm) | |
Length - Overall | 1.250" (31.75mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,45600 € | 17,28 € |
| 10 | 3,24700 € | 32,47 € |
| 25 | 3,00440 € | 75,11 € |
| 50 | 2,84420 € | 142,21 € |
| 100 | 2,70060 € | 270,06 € |
| 250 | 2,53364 € | 633,41 € |
| 500 | 2,42256 € | 1.211,28 € |
| 1.000 | 2,32298 € | 2.322,98 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |

