
2066-440-AL | |
|---|---|
DigiKey Part Number | 1772-1128-ND |
Manufacturer | |
Manufacturer Product Number | 2066-440-AL |
Description | HEX STANDOFF #4-40 ALUM 1 1/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.063" (27.00mm) 1 1/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2066-440-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 1.063" (27.00mm) 1 1/16" |
Part Status Active | Length - Overall 1.063" (27.00mm) 1 1/16" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,86000 € | 4,30 € |
| 10 | 0,80100 € | 8,01 € |
| 25 | 0,73480 € | 18,37 € |
| 50 | 0,69040 € | 34,52 € |
| 100 | 0,65100 € | 65,10 € |
| 250 | 0,60524 € | 151,31 € |
| 500 | 0,57478 € | 287,39 € |
| 1.000 | 0,54755 € | 547,55 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


