
M2104-2545-AL | |
|---|---|
DigiKey Part Number | 1772-3129-ND |
Manufacturer | |
Manufacturer Product Number | M2104-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 9MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.354" (9.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.511" (12.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 1,99600 € | 9,98 € |
| 10 | 1,87000 € | 18,70 € |
| 25 | 1,72440 € | 43,11 € |
| 50 | 1,62740 € | 81,37 € |
| 100 | 1,54090 € | 154,09 € |
| 250 | 1,44040 € | 360,10 € |
| 500 | 1,37356 € | 686,78 € |
| 1.000 | 1,31370 € | 1.313,70 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

