Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
2065-440-AL-7
2065-440-AL-7

2065-440-AL

DigiKey Part Number
1772-3126-ND
Manufacturer
Manufacturer Product Number
2065-440-AL
Description
HEX STANDOFF #4-40 ALUMINUM 1"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.000" (25.40mm) 1"
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 457
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,93000 €0,93 €
50,78400 €3,92 €
100,73000 €7,30 €
250,66880 €16,72 €
500,62820 €31,41 €
1000,59200 €59,20 €
2500,54996 €137,49 €
5000,52200 €261,00 €
1.0000,49701 €497,01 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €