
2064-440-AL | |
|---|---|
DigiKey Part Number | 1772-1149-ND |
Manufacturer | |
Manufacturer Product Number | 2064-440-AL |
Description | HEX STANDOFF #4-40 ALUM 15/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.938" (23.83mm) 15/16" |
Datasheet | Datasheet |
EDA/CAD Models | 2064-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.938" (23.83mm) 15/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84200 € | 4,21 € |
| 10 | 0,78500 € | 7,85 € |
| 25 | 0,71960 € | 17,99 € |
| 50 | 0,67600 € | 33,80 € |
| 100 | 0,63740 € | 63,74 € |
| 250 | 0,59244 € | 148,11 € |
| 500 | 0,56254 € | 281,27 € |
| 1.000 | 0,53579 € | 535,79 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |

