



2063-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3125-ND |
Manufacturer | |
Manufacturer Product Number | 2063-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 7/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.875" (22.23mm) 7/8" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 $ | 2,74 $ |
| 5 | 2,32800 $ | 11,64 $ |
| 10 | 2,18100 $ | 21,81 $ |
| 25 | 2,01080 $ | 50,27 $ |
| 50 | 1,89800 $ | 94,90 $ |
| 100 | 1,79730 $ | 179,73 $ |
| 250 | 1,68008 $ | 420,02 $ |
| 500 | 1,60216 $ | 801,08 $ |
| 1.000 | 1,53234 $ | 1.532,34 $ |
| Unit Price without VAT: | 2,74000 $ |
|---|---|
| Unit Price with VAT: | 3,26060 $ |

