
4510-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4510-440-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4510-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 20.64MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.813" (20.64mm) | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 5 | 1,44600 € | 7,23 € |
| 10 | 1,35200 € | 13,52 € |
| 25 | 1,24360 € | 31,09 € |
| 50 | 1,17220 € | 58,61 € |
| 100 | 1,10800 € | 110,80 € |
| 250 | 1,03356 € | 258,39 € |
| 500 | 0,98404 € | 492,02 € |
| 1.000 | 0,93971 € | 939,71 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,03490 € |

