
2062-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2904-ND |
Manufacturer | |
Manufacturer Product Number | 2062-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 20.64MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.813" (20.64mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.813" (20.64mm) |
Part Status Active | Length - Overall 0.813" (20.64mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,01000 € | 10,05 € |
| 10 | 1,88300 € | 18,83 € |
| 25 | 1,73600 € | 43,40 € |
| 50 | 1,63880 € | 81,94 € |
| 100 | 1,55190 € | 155,19 € |
| 250 | 1,45084 € | 362,71 € |
| 500 | 1,38368 € | 691,84 € |
| 1.000 | 1,32347 € | 1.323,47 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |

